Easter Opening Hours and Delivery Dates here

Joy-it Acrylic enclosure for Arduino UNO

Order Code:

00-0146

Brand: Joy-It MPN: ard_UNO-case1 EAN-13: 4250236816661
Qty Unit Price (Inc VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched same dayFurther 190 despatched in 4 working days

With this robust casing is your Arduino well protected. All connections are accessible from the outside. It is simply and quickly installed.
Colour Acrylic
Compatible With Arduino
Height 26mm
Length 77mm
Screen size diagonal (inches) 1.0in
Suitable For Arduino UNO
Type Enclosure
Width 62mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot