Christmas Opening Hours and Delivery Dates here

Jowtek I-4 IDC Connector 13-12 AWG 20A Pack of 10

Order Code:

20-1143

Brand: Jowtek MPN: I-4

Discontinued


A pack of 10 JOW connectors from Jowtek designed to auto strip, splice and connect solid or stranded wires with ease. This particular version is an I-Type supplied in green.


  • NEW technology - five times more efficient and economical than traditional methods
  • Easy operation - just insert and snap shut
  • Eliminates wire stripping, splicing and taping - reduces installation time
  • Water resistant (IP33)
  • Electric shock-free
  • Accommodates all kinds of electric wires
  • Manufacturer's part I-4
Colour Green
Maximum Wire Size (mm2) 13 to 12AWG

Questions

*Question functionality currently disabled
Monday, July 6, 2015 | Question by: Rapid Customer | Product code: 20-1143
Q. There is no working voltage in the specification. Is this suitable for Mains 230v?
A. Hi Nat, thank you for your question. These Jowtek IDC Connectors are suitable for use up to 600V AC.

Trustpilot