Easter Opening Hours and Delivery Dates here

JBL STAGE3427 Stage3 427 2-way coaxial flush mount speaker kit 90 W

Order Code:

19-1434

Brand: JBL MPN: STAGE3427 EAN-13: 6925281946554
Qty Unit Price (Inc VAT)
1+ £67.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

JBL STAGE3427 is a robust and efficient speaker kit structured to deliver high-quality audio performance. This pack includes two JBL Stage3 427 2-way coaxial flush mount speakers with a power handling capacity of 90 watts, designed for optimal integration in automotive environments. These speakers ensure superior sound clarity and depth through their coaxial configuration, with a design that allows for easy flush mounting, making them ideal for use in custom car audio installations or upgrades. The product is engineered for reliability and consistency in performance, making it suitable for a wide range of vehicular audio applications where high fidelity and durability are required.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 90W
Content 2
Frequency Range 75 - 20000Hz
SPL 90dB

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot