Easter Opening Hours and Delivery Dates here

JBL STAGE2604C Stage2 604C 2-way coaxial flush mount speaker kit 270W 4 pcs

Order Code:

19-1431

Brand: JBL MPN: STAGE2604C EAN-13: 6925281946530
Qty Unit Price (Inc VAT)
1+ £90.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/04/2026

JBL STAGE2604C, also known as Stage2 604C, is a 2-way coaxial flush mount speaker kit designed for automotive audio systems, delivering a maximum power handling of 270 watts. This kit includes four precision-engineered loudspeakers, meticulously crafted to offer high-fidelity sound within car interiors. Each speaker integrates robust materials to withstand the demanding conditions within automotive environments, ensuring consistent performance and durability. These speakers are ideal for installation in a variety of vehicle types, providing a significant upgrade to standard audio systems by enhancing sound clarity and response. The kit is especially suited for automotive engineers and technicians seeking reliable, high-performance audio solutions tailored for seamless integration into modern vehicles.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 270W
Certification CE
Content 4
Frequency Range 55 - 20 000Hz
Mounting brackets included Yes
Product colour Black
Quantity per pack 4 pc(s)
Quick start guide Yes
Sensitivity 91 dB
Separate components Yes
Shape Round
Size 16 cm
Speaker type 2-way
Subwoofer included No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot