Easter Opening Hours and Delivery Dates here

JBL JBLSPKCB64C JBL Club 64C 2-way flush mount speaker set 210 W 1 Set

Order Code:

19-1397

Brand: JBL MPN: JBLSPKCB64C EAN-13: 1200130003363
Qty Unit Price (Inc VAT)
1+ £184.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL JBLSPKCB64C is a technologically advanced 2-way flush mount speaker set that offers a power output of 210 watts. Designed for automotive audio systems, the Club 64C speakers embody high-quality construction with precision engineering, ensuring durability and optimal audio performance. These car loudspeakers are engineered to deliver clear and balanced sound, making them suitable for installation in various in-car audio applications where space might be limited. The compact design allows for seamless integration into vehicle interiors, providing a robust solution for enhancing acoustic experiences on the road.
Type 2-way flush mount speaker set
Impedance
Power - Rated 210W
Content 1
Frequency Range 55 - 20 000Hz
SPL 92dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot