Easter Opening Hours and Delivery Dates here

JBL Club 3412T Car tweeter 150W High power output for accurate sound

Order Code:

19-1420

Brand: JBL MPN: SPKCB3412T EAN-13: 6925281961076
  • Quickly find another product in this range by Frequency Range:

    3 - 20kHz 3000 - 20000Hz
Qty Unit Price (Inc VAT)
1+ £61.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/04/2026

JBL SPKCB3412T is a high-performance car tweeter designed to deliver precise audio reproduction with a power output of 150 watts. The JBL Club 3412T features advanced engineering that ensures accurate sound with minimal distortion, making it ideal for applications where sound fidelity is crucial, such as in premium in-car audio systems. It utilises a horn speaker design, which enhances sound dispersion and projects high frequencies effectively, ensuring a clear and dynamic listening experience. This tweeter is particularly suited for integration into custom car audio setups, where it can be paired with other speakers to create a balanced frequency response.
Type Car tweeter
Amplifier included No
Certification CE
Content 2
Frequency Range 3000 - 20000Hz
Impedance
Max. audio Capacity 150W
Mounting brackets included Yes
Number of tweeter drivers 2
Peak power 150 W
Product colour Black
Product Type Car tweeter
Quantity per pack 2 pc(s)
Quick start guide Yes
RMS Capacity 50W
RMS rated power 50 W
Sensitivity 92 dB
Separate components Yes
Shape Round
Speaker type 2-way
SPL 92dB
Subwoofer included No
Tweeter Yes
Tweeter diameter 1.9 cm
Weight 200g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot