JBC DDE-2C Soldering Station 2 Tool Ports 90-450°C Digital Control

Order Code:

09-5390

Brand: JBC MPN: DDE-2C EAN-13: 8427327438286
Qty Unit Price (Ex VAT)
1+ £874.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

JBC Tools' DDE-2C is a digital soldering/desoldering station supply unit known for its precise temperature control from 90 to 450 °C. It is ideal for both soldering and desoldering tasks, providing versatility in various electronic repair and assembly applications. This unit ensures high performance and reliability, making it a valuable tool for professionals in the electronics industry.
Type Soldering/desoldering station supply unit
Dimensions (L x W x H) 148 x 120 x 232 mm
Display Digital
Height 232mm
Length 148mm
Max. temperature 450°C
Min. temperature 90°C
Preheat time 6.8s
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot