Easter Opening Hours and Delivery Dates here

JBC CDE-2BQA Soldering Station 150W 90-450°C Intelligent Features

Order Code:

09-5384

Brand: JBC MPN: CDE-2BQA EAN-13: 8427327492257
Qty Unit Price (Inc VAT)
1+ £864.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The JBC Tools CDE-2BQA soldering station is a versatile 150 W device designed for precise temperature control between +90 to +450 °C. This digital soldering station is ideal for electronic assembly and repair applications, ensuring high accuracy and efficiency. Renowned for its advanced functionality, it is suitable for both professional and hobbyist use in various soldering tasks.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Dimensions (L x W x H) 170 x 154 x 106 mm
Height 106mm
Length 170mm
Max. temperature +450°C
Min. temperature +90°C
Operating Voltage 230V AC
Preheat time 2.6s
Width 154mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot