Christmas Opening Hours and Delivery Dates here

Jackery JK-HTO666 SolarSaga 200 Solar Panel, 200W, Portable, IP67, 8kg

Order Code:

09-5212

Brand: Jackery MPN: JK-HTO666 EAN-13: 0190074000041

Discontinued


Jackery's SolarSaga 200 JK-HTO666 is a solar charger that efficiently converts solar energy into power. It offers a 200 W output, making it suitable for charging various devices during outdoor activities. Ideal for camping and off-grid adventures, this charger provides reliable solar power in portable form.
Type Solar charger
Power Rating 200W
Dimensions (L x W x H) 615 x 540 x 40 mm (folded)
Charging slots 1
Dim. (add. text) folded
Height 40mm
Length 615mm
Outputs DC 3.5 mm socket
Technology Monocrystalline
Width 540mm

Trustpilot