Christmas Opening Hours and Delivery Dates here

Jackery JK-HTO587 SolarSaga 100W Solar Charger, Foldable, 4.69 kg, USB-C/A

Order Code:

09-5211

Brand: Jackery MPN: JK-HTO587 EAN-13: 6958657300094

Discontinued


The Jackery SoarSaga 100 is a 100 W solar charger ideal for outdoor use. Manufactured by Jackery, it harnesses solar energy to power various devices, acting as a reliable trickle charger. This portable solar charger is perfect for travellers and adventurers needing sustainable power solutions.
Type Solar charger
Power Rating 100W
Dimensions (L x W x H) 610 x 535 x 35 mm (folded)
Charging current (max.) 3000mA
Charging slots 2
Dim. (add. text) folded
Height 35mm
Length 610mm
Nominal Voltage 5V
Technology Monocrystalline
Width 535mm

Trustpilot