Christmas Opening Hours and Delivery Dates here

Jackery JK-HTO587 SoarSaga 100W Solar Panel; Light, Foldable, USB Outputs

Order Code:

09-5210

Brand: Jackery MPN: JK-HTO587 EAN-13: 6958657301015

Discontinued


The Jackery SoarSaga 100 JK-HTO587 Solar Charger is a 100 W device designed for solar energy harnessing. As an outdoor charger, it efficiently powers battery chargers and trickle chargers using solar power. Ideal for camping trips, it delivers reliable charging for various electronic devices.
Type Solar charger
Power Rating 100W
Dimensions (L x W x H) 610 x 535 x 35 mm (folded)
Charging current (max.) 3000mA
Charging slots 2
Dim. (add. text) folded
Height 35mm
Length 610mm
Nominal Voltage 5V
Technology Monocrystalline
Width 535mm

Trustpilot