Christmas Opening Hours and Delivery Dates here
Jäger Direct 700910 Cable Mount Brickwork Plug-fit UV-proof Light Grey

Image Representative of Range

Jäger Direct 700910 Cable Mount Brickwork Plug-fit UV-proof Light Grey

Order Code:

12-1642

Brand: Jäger Direkt MPN: 700910 EAN-13: 2050000743801
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
105 available to back orderBack-order availability date - 12/01/2026

The Jäger Direkt cable mount 700910 is designed for secure installation, suitable for a maximum bundle diameter of 8 mm, with a plug-fit for brickwork. This cable mount is halogen-free, silicone-free, and UV-proof, making it ideal for various indoor and outdoor installations. Typical applications include fixing cables to brick surfaces with enhanced safety and durability.
Type Cable mount
Material Polypropylene, UV-stabilised, halogen- and silicon-free
Colour Grey
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Compatible with (details) 9 Cable NYM 3 x 1.5 mm²
Length 100mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot