Christmas Opening Hours and Delivery Dates here
Jäger Direct 700840 Cable Clip Dia 20mm Max Ecru Fast Secure Fixing

Image Representative of Range

Jäger Direct 700840 Cable Clip Dia 20mm Max Ecru Fast Secure Fixing

Order Code:

12-1639

Brand: Jäger Direkt MPN: 700840 EAN-13: 2050000743894
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
264 available to back orderBack-order availability date - 09/01/2026

The Jäger Direkt 700840 cable clip is designed to secure cables with a maximum bundle diameter of 20 mm. It features an ecru finish and includes steel nails sized 3.5 x 40 mm for mounting. Ideal for organising and managing cables in various installations, ensuring a tidy and safe environment.
Type Cable clip
Material Disc: Polyethylene · Hardened, galvanised steel nails
Colour Ecru
Bundle Ø (max.) 20mm
Bundle Ø range 20 mm (max)
Length 38mm
Length (nail) 38mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot