Christmas Opening Hours and Delivery Dates here

Italtronic 10.0002175 Railbox Enclosure Kit 17.5mm Light Grey

Order Code:

30-2295

Brand: Italtronic MPN: 10.0002175

Discontinued


Planning to buy a range of enclosures for your latest project?

The 10.2175RAP01 light grey railbox enclosure kit 17.5mm from Italtronic is suitable where space on a DIN rail is limited. The enclosure is mounted vertically and is easy to assemble without screws.

This innovative kit is manufactured with UL94V-0 self-extinguishing PPO and PC material. The internal adaptor is for the insertion of smaller PCBs in the enclosure, panels and front covers.

The full kit includes a 12.5mm base, 5mm cover, 12mm front hinged transparent panel, one hook and one spring.


  • DIN rail mounting (EN 60715)
  • Ideal space-saver for electrical equipment on DIN rail
  • Screw holes can be punched out if required
  • Dimensions: 120 x 101 x 17.5mm
  • Manufacturer's part 10.2175RAP01

Trustpilot