IRWIN Vise-Grip T15T 9LN Fast Release™ Long Nose Locking Pliers 225mm (9in)

Order Code:

96-3021

Brand: IRWIN MPN: T15T EAN-13: 5706915081473

Discontinued


The IRWIN Vise-Grip Fast Release™ Long Nose Locking Pliers with built in wire cutter. They have a long tapered nose are perfect for delicate work, hobbies, tight spaces, electronics and clamping of small parts. Have a self-energising lower jaw that allows for three times more gripping power and lasts twice as long.

Made from a high grade alloy steel is heat treated for maximum durability. The ProTouch™ grips provide more control, comfort and less hand fatigue. A hex key adjusting screw tightens to draw materials closer together and also provides controlled release. Features a built in wire cutter.

6LN: Length: 150mm, Capacity 51mm.
9LN: Length: 225mm, Capacity 70mm.

These IRWIN Vise-Grip Fast Release™ Long Nose Locking Pliers have the following specifications:

Length: 229mm (9in).
Capacity 70mm.


Type Plier

Trustpilot