Christmas Opening Hours and Delivery Dates here

IRWIN® Record® T232-1/2 232.1/2 Chain Pipe Wrench 8-76mm

Order Code:

96-2571

Brand: IRWIN MPN: T232-1/2 EAN-13: 0734442109204

Discontinued


IRWIN Record Chain Wrenchs are robust and provide maximum grip on round or irregular shapes. Not for use on copper pipe or non-ferrous pipes. Easy to use, you simply loop the chain around the pipe, lock it, and the jaws will grip in the direction of turn.

Great for use in confined spaces, trenches, or close to walls. With its double ended reversible replacement jaws and a high breaking strain tensile steel chain with fast positive lock.

The cast tubing handle combining strength and lightness.

Note: Not for use on copper pipe or any non ferrous pipes.

IRWIN Record T23212 Chain Pipe Wrench has the following specification:

Overall Length: 546mm (21.1/2in).
Capacity: 8-76mm (5/16-3in).


Type Wrench

Trustpilot