IRWIN® Marples® TM2226/10-1/2 M2226 Sliding Bevel Rosewood Handle 270mm

Order Code:

96-3052

Brand: IRWIN MPN: TM2226/10-1/2 EAN-13: 0734442071167

Discontinued


The IRWIN Marples M2226 Sliding Bevel made with a sealed rosewood stock. The blade is joined to the stock with a quick-release brass locking lever. Sliding bevels are perfect for marking angle lengths.

The slot in the hardened steel blade allows the user to accommodate a wide range of different size work pieces. The scales are etched on the surface which ensures a long durability and they are manufactured according to very fine tolerances, so all Marples measuring tools are very precise.

Available in the following sizes:
MAR22269: 230mm.
MAR22261012: 270mm.

Size. 270mm (10.1/2in).


Type Sliding bevel

Trustpilot