IRWIN® 1951821 Pro Comfort Screwdriver Flared Slotted Tip 5.5mm x 100mm

Order Code:

96-3328

Brand: IRWIN MPN: 1951821 EAN-13: 5706919518210

Discontinued


The Irwin Pro Comfort Slotted screwdrivers have been designed for comfort, durability and safety. They feature a dual material, trilobular handle for an ergonomic grip and are made with Chrome Vanadium steel shafts with corrosion protection.

The screwdrivers have a black phosphate, magnetic tip which helps to improve screw alignment, provides easy driving and extends the life of the tip.

Specifications:

Tip Size: 5mm.
Blade Length: 100mm.


Type Flared

Trustpilot