Christmas Opening Hours and Delivery Dates here

IRWIN® 1923392 Impact Double-Ended Screwdriver Bits TORX TX30 100mm (Pack 2)

Order Code:

96-2929

Brand: IRWIN MPN: 1923392 EAN-13: 5706919233922

Discontinued


The Irwin Double Ended TORX Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.

The screwdriver bits have Precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with the IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.

These bits feature DoubleLok Technology, which ensures that both ends of the bit lock securely in impact drivers and quick-change chucks, enabling use of two tips from one bit for added convenience and extended life.

Specification:
Tips: T30.
Length: 100mm.
Pack Quantity: 2.


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 2
Overall Length 100mm

Trustpilot