interBär 5055-009.01 Pull Switch Brown Off/On 3A Silver-Plated Contacts

Order Code:

09-4938

Brand: interBär MPN: 5055-009.01 EAN-13: 4011644000468

Discontinued


The interBär 5055-009.01 is a brown pull switch designed for simple on/off functionality, capable of handling up to 3 amps. Manufactured by interBär, it is ideal for use in lighting systems where accessible pull-operated controls are preferred. This switch is typically used in domestic or low-power commercial applications.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 3A
Dim (L x W x H) 67.2 x 22 x 15 mm
Factory colour Brown
Height 15mm
Length 67.2mm
Lighting type None
Print motif None
Switching current (inductive) 2A
Switching Voltage 250V AC
Width 22mm

You may also like


Trustpilot