Christmas Opening Hours and Delivery Dates here

Intenso 7505624 Energy Eco Rechargeable AA Batteries NiMH 2600mAh 4 pieces

Order Code:

09-4897

Brand: Intenso MPN: 7505624 EAN-13: 4034303029167
  • Quickly find another product in this range by Capacity:

    2100mAh 2600mAh
Qty Unit Price (Inc VAT)
1+ £11.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 05/02/2026

Intenso is the manufacturer of the AA rechargeable battery NiMH 2600 mAh 1.2 V. This pack includes four high-capacity batteries suitable for devices requiring reliable power, such as cameras or remote controls. It is ideal for reducing waste and saving on battery costs over time.
Battery Size AA
Capacity 2600mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot