Christmas Opening Hours and Delivery Dates here

Intenso 7505114 Energy Eco AAA Rechargeable Batteries 850mAh NiMH 4pieces

Order Code:

09-4894

Brand: Intenso MPN: 7505114 EAN-13: 4034303029075
  • Quickly find another product in this range by Capacity:

    850mAh 1000mAh
Qty Unit Price (Inc VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 04/02/2026

Intenso manufactures the 7505114 AAA rechargeable batteries, which have a capacity of 850 mAh and a voltage of 1.2 V. These NiMH AAA batteries come in a pack of 4 and are ideal for devices like remote controls, toys, and portable electronics. Designed for repeated use, these batteries offer both sustainability and cost savings.
Battery Size AAA
Capacity 850mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot