Infineon Technologies BCV46E6327HTSA1 Transistor SOT 23 PNP Tape Full reel

Order Code:

16-5754

Brand: Infineon Technologies MPN: BCV46E6327HTSA1 EAN-13: 2050009803834
Qty Unit Price (Ex VAT)
50+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched in 4 working days

Infineon Technologies BCV46E6327HTSA1 is a PNP bipolar junction transistor designed to meet demanding electronic circuit requirements. This discrete transistor is housed in a space-efficient SOT-23 package, making it ideal for compact circuit designs. Manufactured using advanced silicon technology, it offers reliable performance with high current gain, making it suitable for applications such as signal amplification and switching. Its robust thermal and electrical characteristics support efficient operation in a variety of environments. Common engineering applications include use in amplifier stages, low power switching, and signal processing within both consumer electronics and industrial controls.
Type BCV46E6327HTSA1
Collector Current 0.5A
Collector emitter Voltage U(CEO) 30V
Content 1
DC Current gain hFE - reference Current 4µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Product Type Transistor (BJT) - Discrete
Transit frequency f(T) 0.2GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot