Infineon Technologies BCR135E6327HTSA1 Digital NPN Transistor SOT-23

Order Code:

16-5738

Brand: Infineon Technologies MPN: BCR135E6327HTSA1 EAN-13: 2050009807726
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
500 in stock, despatched in 4 working days

Infineon Technologies' BCR135E6327HTSA1 is a digital NPN transistor housed in a compact SOT-23 package. This silicon-based transistor is designed for use in low power switching and amplification applications. With its integrated driver circuitry, it simplifies circuit design by reducing the need for additional components, making it suitable for driving small loads in consumer electronics or as part of signal processing in communication devices. The BCR135E6327HTSA1 provides a reliable switching performance, ensuring efficient operation in a variety of electronic systems, while maintaining a compact footprint ideal for space-constrained designs.
Type BCR135E6327HTSA1
Collector Current 100mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.20W
Product Type Digital transistor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot