Christmas Opening Hours and Delivery Dates here
IMO SSR02-324050ZSL Panel Mount SSR 4-32VDC 48-280VAC 50A Zero Cross

IMO SSR02-324050ZSL Panel Mount SSR 4-32VDC 48-280VAC 50A Zero Cross

Order Code:

60-2046

Brand: IMO MPN: SSR02-324050ZSL

Discontinued


The SSR02 range of solid state relays have a 4-32V DC input and feature LED indication.

These devices have an SCR output, providing high dv/dt capability of greater than 500V/µs. All relays have an internal snubber and there is 4000V rms opto-isolation between input and output.

  • LED Indication
  • Double SCR output
  • DC Control
  • Panel mounting
  • Zeo cross turn-on function
  • Photo isolation
  • 4000V rms dielectric strength
Input Voltage 32V
Input Current 25mA
Switching Current 50A
Mounting Type Panel
Length 58mm
Width 22.9mm
Height 45mm

Trustpilot