Christmas Opening Hours and Delivery Dates here

IMO BIS2063A 63Amps 2Pole Isolating Switch

Order Code:

28-4858

Brand: IMO MPN: BIS2063A EAN-13: 5056207408762

Discontinued


This IMO distribution board isolating switch has been designed to safely isolate your electrical circuit from the main supply and is manufactured in accordance with IEC 60947-3.


  • Type: Isolating switch
  • Poles: 2
  • Rated current: 63A
  • IMO type BIS2063A
Type Isolator switch
Current Ratng 63A
Poles 2
Voltage Rating 230/400V

You may also like


Trustpilot