Christmas Opening Hours and Delivery Dates here
IMO 20.590M/6 6 Pole 8A 45° 5mm Pitch Rising Clamp Terminal Block

IMO 20.590M/6 6 Pole 8A 45° 5mm Pitch Rising Clamp Terminal Block

Order Code:

21-4044

Brand: IMO MPN: 20.590M/6

Discontinued


Rising clamp 5mm pitch terminal block with 6 ways, supplied in the 45 degree mounting style. Ideal for use in applications where access to the wire entry and the screw is limited. These blocks use a rising cage technology for positive connection to the wire and are particularly suited in situations where the wire termination needs to be more secure and have greater resistance to vibration. It also improves the protection of stranded wires and ensures that all of the strands are clamped securely. The blocks are suitable for industrial controls and information technology applications.

These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification. Samples of the range are available on request.

  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–8A; IEC–17.5A
  • Wire range: 1.5mm²
  • Solid wire size: 26–14AWG
  • Stranded wire range: 26–14AWG
  • Rated surge voltage: 1.6/ 2/ 3kV
  • Torque: 0.5Nm
  • Screw: M2.5
  • Wire strip length: 6–7mm
Pitch 5mm
No. of Ways 6
Mounting Type PCB
Wire Termination Rising clamp
Current Rating 8A
Body Style 45 degree
Wire Gauge 14AWG

Trustpilot