Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

IMO 20.590M/2-E 2 Pole 8A 45° 5mm Pitch Rising Clamp Terminal Block

IMO 20.590M/2-E 2 Pole 8A 45° 5mm Pitch Rising Clamp Terminal Block

Order Code:  

21-4041

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.590M/2-E Copy to clipboard
 Report an error

Discontinued

Rising clamp 5mm pitch terminal block with 2 ways, supplied in the 45 degree mounting style. Ideal for use in applications where access to the wire entry and the screw is limited. These blocks use a rising cage technology for positive connection to the wire and are particularly suited in situations where the wire termination needs to be more secure and have greater resistance to vibration. It also improves the protection of stranded wires and ensures that all of the strands are clamped securely. The blocks are suitable for industrial controls and information technology applications.

These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification. Samples of the range are available on request.

  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–8A; IEC–17.5A
  • Wire range: 1.5mm²
  • Solid wire size: 26–14AWG
  • Stranded wire range: 26–14AWG
  • Rated surge voltage: 1.6/ 2/ 3kV
  • Torque: 0.5Nm
  • Screw: M2.5
  • Wire strip length: 6–7mm
Pitch 5mm
Number of Ways 2
Current Rating 8A
Mounting PCB
Termination Rising clamp
Wire Gauge 14AWG
Body Style 45 degree

Reviews


Be the first to submit a review