Terminal block 6-way, side entry header, 3.5mm pitch, suitable for use in a variety of PCB applications. The plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.
- Pitch: 3.5mm
- Rated voltage: UL–300V; IEC–130V
- Rated current: UL–8A; IEC–8A
- Wire size: 1.5mm²
- Solid wire size: 28–16 AWG
- Stranded wire range: 28–16 AWG
- Rated surge voltage: 1.6/ 1.25/ 3kV
- Torque: 0.2Nm
- Screw: M2
- Wire strip length: 6–7mm
| Pitch |
3.5mm |
| No of Ways Per Row |
16AWG |
| Current Rating |
8A |
| Mounting Type |
Pluggable rising clamp |
| Mounting Feature |
PCB |
| Body Style |
Side entry header |
| Series |
20 |