Christmas Opening Hours and Delivery Dates here
igus CF6.10.05 Chainflex PVC Control Cable 5x 1mm

igus CF6.10.05 Chainflex PVC Control Cable 5x 1mm

Order Code:

63-5945

Brand: igus MPN: CF6.10.05 EAN-13: 2050001030481

Discontinued


The igus CF6.10.05 is a PVC Control Cable from the Chainflex® Series. This Green Chainflex cable has been designed for use in cable carrier systems on automated, mobile machinery.

The control cable has a DIN EN oil-resistant outer PVC jacket; and the conductors are bundled in short pitch lengths. The cable has been manufactured using fine-wire stranded conductor consisting of bare copper wires. The copper stranding is optimised for dynamic use inside a cable carrier. High EMC protection is guaranteed even after millions of cycles.

Applications: For heavy-duty use, Slight oil impact, Preferably for indoor applications, but also outdoor ones at temperatures >5°C, For freely suspended and gliding travel distances up to 100m, Storage and retrieval units for high-bay warehouses, Machining units/packaging machines, Quick handling and Indoor cranes.


  • Ideal or high load requirements
  • PVC outer jacket
  • Shielded
  • Oil-resistant
  • Flame-retardant
  • 300/500V (following DIN VDE 0245)
  • UV Resistant (medium)
  • Free from silicon which can affect paint adhesion
  • With green-yellow earth core
  • Supplied in lengths of one metre
  • Supplied control cable: 5 x 1.0mm²
  • Manufacturer's part: igus Chainflex® CF6.10.05

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.

Trustpilot