Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IDEC LD6A-0WQW Base Module For Wall Mounting

Order Code:  

64-2699

  Copy to clipboard
Brand: IDEC  Copy to clipboard MPN: LD6A-0WQW Copy to clipboard EAN-13: 4016138588262
 Report an error

Discontinued

The Idec LD6A-0WQW is a Base Module for use with the Signalight Towers from the LD6A Series. This Base Module was specifically created with a modern design for Wall Mounting and compliments the LED Modules.This module is supplied with a Steady light.

The Module's oval shape presents a stylish image on all equipment.

Supplied with silver screws and washers:
4x M4 screw (20mm)
4x M4 screw (8mm)
8x M4 spring washer
8x M4 plain washer
4x M4 nut
1x Bracket
1x Gasket


  • Ergonomically and innovative designed
  • LD6A light towers are ideal for factory automation and many applications
  • Lens shape offers visibility in all directions
  • Compatible with IDEC signal tower LD6A
  • Supplied with Top Cap
  • Supplied with housing in Light Grey
  • Manufacturer's part: Idec LD6A-0WQW

Voltage 24V
Current 25mA
Colours N/A
Sound Output N/A
Type Base

Reviews


Be the first to submit a review