Ideal Tek IT01403/10 Dry Cleaner, Dust-Free, Antistatic, 10 Swabs

Order Code:

09-4722

Brand: Ideal Tek MPN: IT01403/10 EAN-13: 7640144717643
  • Country of Origin: China
  • View All

Discontinued


Ideal Tek's IT01403/10 is a set of dry cleaner soldering accessories, containing 10 pieces. This product is designed to maintain and clean soldering equipment efficiently. Ideal for use in electronics workshops and manufacturing environments.
Type Dry cleaner
(Ø) 3mm
Dim (Ø x H) 3 mm x 70 mm
Height 70mm
Length 3mm
Width 3mm

Trustpilot