Ideal Tek IT01402/10 Dry Cleaner 10pcs Dust-Free Sticky Swabs Antistatic

Order Code:

09-4721

Brand: Ideal Tek MPN: IT01402/10 EAN-13: 7640144717636
  • Country of Origin: China
  • View All

Discontinued


Ideal Tek manufactures the IT01402/10 dry cleaner, which is a soldering accessory containing 10 pieces. This product is essential for maintaining and cleaning soldering equipment in various applications. Its use ensures optimal performance and longevity of electronic components.
Type Dry cleaner
(Ø) 2mm
Dim (Ø x H) 2 mm x 70 mm
Height 70mm
Length 2mm
Width 2mm

Trustpilot