Christmas Opening Hours and Delivery Dates here
Ideal Power 15DYS618-150120W-K 18W Interchangeable Plugtop PSU 15V 1.2A

Ideal Power 15DYS618-150120W-K 18W Interchangeable Plugtop PSU 15V 1.2A

Order Code:

18-1653

Brand: Ideal Power MPN: 15DYS618-150120W-K

Discontinued


An 18W 15V 1.2A plugtop power supply that meets the latest Level VI efficiency regulations. The PSU has a universal voltage input and interchangeable input connectors, with UK EU, US and AUS types supplied. The output connector is 2.1 x 5.5mm. Suitable for a wide range of applications.


  • High reliability
  • 100% ATE tested
  • Built in OVP, OCP and SCP
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Current 1.2A
Output Connector 2.1 x 5.5
Power Rating 18W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions 77 x 48 x 35mm
Output Voltage (DC) 15V
Supply Voltage Range 90 to 264V

Trustpilot