Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output

Ideal Power 15DYS6150-3600416W 150W Desktop PSU 36V 4.17A C14 Input 2.1mm Output

Order Code:

18-1727

Brand: Ideal Power MPN: 15DYS6150-3600416W

Discontinued


A 150W 36V 4.17A high power desktop power supply units that meets the requirements of Level VI efficiency regulations, and are designed to act as a Limited Power Source (LPS). The PSU has a C14 type input connector and 2.1 x 5.5mm output connector. The unit has a universal input, and high reliability with excellent performance, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE Tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 24 hours
  • Approved to cULus, TUV, CB, FCC, CE
Output Voltage 36V
Output Current 4.17A
Power Rating 150W
Dimensions 173 x 71 x 37mm
Input Connector C14
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Trustpilot