Ideal Power 15DYS602-240270W 65W Desktop PSU 24V 2.71A C8 Input 2.1mm Output

Ideal Power 15DYS602-240270W 65W Desktop PSU 24V 2.71A C8 Input 2.1mm Output

Order Code:

18-1699

Brand: Ideal Power MPN: 15DYS602-240270W

Discontinued


This 65W 24V 2.71A desktop power supply meets the requirements of the Level VI efficiency regulations. The power supply has a Class II C14 inlet connector and a 2.1 x 5.5mm output connector. The PSU has a universal input and high reliability, making it suitable for a wide range of applications in the workshop, laboratory, classroom, garage, etc.


  • High reliability
  • 100% ATE tested
  • Built-in OVP, OCP and SCP
  • 100% Smart burn-in test for 4 hours
  • Approved to cULus, TUV, RCM, PSE, CCC, CB, FCC, CE
Output Voltage 24V
Output Current 2.71A
Power Rating 65W
Dimensions 120 x 53 x 32mm
Input Connector C8
Output Connector 2.1 x 5.5
Supply Voltage Range 90 to 264V

Questions

*Question functionality currently disabled
Monday, June 26, 2017 | Question by: Rapid Customer | Product code: 18-1699
Q. Does the PSU come with a UK style input plug and cable (Class II C14)?
A. Hi Chris, thank you for your question. The mains lead is not included, this is sold separately here.

Trustpilot