Christmas Opening Hours and Delivery Dates here
Huber+Suhner 12420061 Radox® Strand 1x4mm² Black Sold Per Metre

Huber+Suhner 12420061 Radox® Strand 1x4mm² Black Sold Per Metre

Order Code:

09-4432

Brand: Huber+Suhner MPN: 12420061 EAN-13: 2050003924054

Discontinued


The Huber+Suhner Radox® 155 1 x 4 mm² cable, identified by part number 12420061, features a durable black braid construction suitable for demanding environments. Known for its high resilience and efficient performance, this wiring is commonly used in internal and switchboard wiring applications. Sold per metre, it is ideal for operations requiring precision and reliability.
Colour Black
Conductor Cross Section 4mm²
Number of Cores 1
Length Sold Per Metre
Type Radox® 155
Cable Diameter 4.20mm
Core layout 56 x 0.30
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -55°C
Packaged No

Trustpilot