HT Instruments 1010600 FLASHMETER K Multimeter Digital Robust Lightweight

Order Code:

09-4238

Brand: HT Instruments MPN: 1010600 EAN-13: 8033100845853

Discontinued


The HT Instruments FLASHMETER K is a digital multimeter and ammeter designed for accurate measurement and testing, featuring both analogue and digital capabilities. As a versatile handheld multimeter, it provides reliable readings for voltage, resistance, and frequency, making it ideal for various electrical and electronic applications. This compact device is a must-have for professionals needing a portable and efficient testing solution.
Type Handheld multimeter
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 13.5 x 13 x 23.5 cm
Display Digital
Height 23.5cm
Length 13.5cm
Misc Attribute FLASHMETER K
Width 13cm

Trustpilot