Easter Opening Hours and Delivery Dates here

HT Instruments 1004030 M71 Earth Ground Meter Compact Ergonomic VDE 0413

Order Code:

09-4166

Brand: HT Instruments MPN: 1004030 EAN-13: 8033100844504
Qty Unit Price (Inc VAT)
1+ £669.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

HT Instruments produces the M71 Earth ground meter, item number 1004030. This device accurately measures earth resistance, making it ideal for ensuring electrical safety. It is commonly used in construction and maintenance of electrical installations.
Dimensions (L x W x H) 45 x 100 x 240 mm
Display LCD
Height 240mm
Length 45mm
Misc Attribute M71
Power supply (details) 4 x 1.5 V AA batteries
Reading category CAT III
Reading range - resistance 0.01 Ω - 50000Ω
Type Earth Ground Meter
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot