Hongshang 10040 Heatshrink Blue 1.20mm Shrinkage 2:1 No Adhesive

Hongshang 10040 Heatshrink Blue 1.20mm Shrinkage 2:1 No Adhesive

Order Code:

04-3849

Brand: Hongshang MPN: 10040 EAN-13: 2050006224830

Discontinued


The Hongshang 10040 Heatshrink is a blue, adhesive-free tubing with a shrinkage ratio of 2:1, ideal for insulating and protecting cables. Manufactured by Hongshang, it has a starting diameter of 1.20 mm that shrinks to 0.60 mm. This versatile heat shrink is commonly used in electrical and mechanical applications for bundling wires and providing strain relief.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Blue
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.33mm

Trustpilot