Christmas Opening Hours and Delivery Dates here
Hongfa HFS34/D-240A25ZSL Panel Mount SSR 4-32VDC 48-280VAC 25A Load Zero Cross

Hongfa HFS34/D-240A25ZSL Panel Mount SSR 4-32VDC 48-280VAC 25A Load Zero Cross

Order Code:

60-0602

Brand: Hongfa MPN: HFS34/D-240A25ZSL

Discontinued


A panel mounting Solid State Relay (SSR) with a 4 to 32V DC control voltage and a 48 to 280V AC 25A load voltage with a zero cross turn-on. The relay provides an SCR output that gives a high dv/dt capability and the relay also features opto isolation between input and output for high dielectric strength.
  • LED indication
  • Opto isolated operation
  • DC Control
  • Double SCR AC output
  • Dielectric strength 4000V
  • Internal snubber
  • Fast switching times

Trustpilot