Christmas Opening Hours and Delivery Dates here

Holzmann Machine RB9L Wheeled Trestle 200kg 33kg 9 Rollers

Order Code:

09-3703

Brand: Holzmann Maschinen MPN: RB9L EAN-13: 9120039904214

Discontinued


Holzmann Maschinen manufactures the RB9L wheeled trestle, designed to support loads up to 200 kg. Weighing 33 kg, this versatile tool adds mobility and stability for various construction and maintenance tasks. The sturdy design of Holzmann Maschinen RB9L makes it ideal for workshops and industrial environments.
Type Wheeled trestle
Height 1100mm
Load capacity (max.) 200kg

Trustpilot