HN Power HNP06-UNI Adjustable Voltage PSU 3-12V Overload Protection

Order Code:

09-3527

Brand: HN Power MPN: HNP06-UNI EAN-13: 4024559390029

Discontinued


HN Power manufactures the HNP06-UNI Mains PSU, an adjustable voltage power supply offering settings from 3 V to 12 V with a current of 0.6 A and a power rating of 7.2 W. This stabilised power adapter is commonly used for powering small electronic devices and toys. Its versatility makes it ideal for applications requiring different voltage levels.
Type Mains PSU (adjustable voltage)
Output Current 600mA
Power Rating 7.2W
Cable Length 1m
Dimensions (L x W x H) 68 x 39.5 x 69 mm
Height 69mm
Input voltage (max.) 264V
Length 68mm
Max. output current 0.6A
Min. input voltage 90V
Width 39.5mm

Trustpilot