Christmas Opening Hours and Delivery Dates here

HLMP-4740-A00B2 Avago 5mm Green LED In Housing 1.9V 2mA 2.3mcd 565nm

Order Code:

55-2848

Brand: Avago MPN: HLMP-4740-A00B2

Discontinued


A green 5mm LED that is intended for low current DC operations. The LED is a low power, high efficiency device that is suitable for use in low power DC circuits, keyboard indicators, portable equipment and telecommunications indicators.


  • Wide viewing angle
  • Right angled housing
  • CMOS-MOS compatible
  • TTL compatible
  • Suitable for wave soldering
LED Colour Green
Dominant Wavelength 569nm
Forward Current 7mA
Lens Type Green diffused
Luminous Intensity 2.3mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 1.9V
Max Operating Temp +100°C
Minimum Operating Temp -20°C
Size 5mm

You may also like


Trustpilot