HiWatch HWP-N2404IH-DE3(F) IP CCTV Camera 4MP PTZ Dome 2560x1440p

Order Code:

09-3493

Brand: HiWatch MPN: HWP-N2404IH-DE3(F) EAN-13: 6931847136895

Discontinued


The HiWatch HWP-N2404IH-DE3(F) is a network IP camera that delivers high-resolution video at 2560 x 1440 pixels. Designed for CCTV applications, it is ideal for monitoring both indoor and outdoor spaces, offering reliable surveillance over a LAN connection. This versatile HiWatch IP-Kamera is perfect for security in homes, offices, and commercial environments.
Type CCTV camera
Resolution 2560 x 1440 p
(Ø) 130.7mm
App compatibility Yes
Camera type Rotatable/tilting camera
Colour White
Dimensions (Ø x H) 130.7 mm x 101.7 mm
F-numbers F1.5-F2.7
Focal Length 2,8 - 12 mm
Height 101.7mm
IR range (max.) 20m
Light sensitivity (- IR) 0.005lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors

Trustpilot