HiKOKI G10SR4J5Z 100mm Angle Grinder 730W 110V

Order Code:

96-1780

Brand: HiKOKI MPN: G10SR4J6Z EAN-13: 4966376271894

Discontinued


The HiKOKI G10SR4 Angle Grinder is fitted with a powerful, high durability motor. Features a lockable slide switch and shaft lock button for easy wheel change. The 2-position side handle provides easy operation and flexibility. The reduced circumference handle and lightweight design helps to reduce user fatigue.

Supplied with: 1 x Side Handle, 1 x Wrench.

Abrasive wheel not included.

Specification:

Input Power: 730W
No Load Speed: 10,000/min.
Disc Diameter: 100mm
Spindle: M10 x 1.5
Arbor: 16mm
Weight: 1.7kg

1 x HiKOKI G10SR4J5Z 100mm Angle Grinder 110V Version


Type Grinder

Trustpilot