Super heavy duty zinc chloride D battery from Hi-Watt designed to provide long lasting energy to all your devices with constant low power consumption.
- Non rechargeable
- Mercury-free
- Cadmium free
- Suitable for a wide range of applications
- Nominal voltage 1.5V
- CE approved
Battery Size |
D |
Type |
Battery |
Nominal Voltage |
1.5V |
Capacity |
5050mAh |
Chemistry |
Zinc chloride |
Height |
61.5mm |
Length |
34.2mm |
Width |
34.2mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.