HeluKabel 5 Core 10mm NYY-J PVC Multi Core Power Cable 100M Reel

Order Code:

02-0507

Brand: HELUKABEL MPN: 32063 100M

Discontinued


This NYY-J power cable from HeluKabel is ideal for energy supply applications where mechanical damage is unlikely. It is suitable for installation in open air, underground, in water, in concrete, indoors and in cable ducts, etc.


  • Number of cores: 5
  • Cross-sectional area: 10mm²
  • Core insulation: PVC
  • Outer sheath: PVC
  • Sheath colour: black
  • Voltage rating (Uo/U): 0.6/1kV
  • Temperature rating, fixed: -40°C to +70°C; flexed: -5°C to +50°C
  • Minimum bending radius: 12x overall diameter
  • Cores stranded in concentric layers
  • Copper conductors to DIN VDE 0295, BS 6360 and IEC 60228
  • Core identification to DIN VDE 0293-308, 0276 part 603
  • Supplied on 100m reels
Colour Black
Number of Cores 5
Insulation Material PVC
Length 100m
Type Multi core
Voltage Rating 600V

Trustpilot