HELUKABEL 37029SW H07RN-F Flexible Cable 3x2.5mm² Black Per Metre

HELUKABEL 37029SW H07RN-F Flexible Cable 3x2.5mm² Black Per Metre

Order Code:

12-0491

Brand: HELUKABEL MPN: 37029SW EAN-13: 2050003928816

Discontinued


The Helukabel 37029SW Rubber flexible cable H07RN-F is a robust cable featuring a 3 x 2.5 mm² core size in black. Known for its flexibility and rubber insulation, it is durable and suitable for demanding environments. This cable is typically used for industrial applications and outdoor installations.
Colour Black
Conductor Cross Section 3 x 2.5 mm²
Type 20471S
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 11.5mm
Cable features Flame-retardant
Core layout Copper; fine strands, in accordance with HD 383 Class 5
Halogen-free No
Max. length sold by the metre 50m
Max. temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Test voltage 2500V

Trustpilot