Christmas Opening Hours and Delivery Dates here
HELUKABEL 37028SW H07RN-F Rubber Flexible Cable 3X1.5mm² Black

HELUKABEL 37028SW H07RN-F Rubber Flexible Cable 3X1.5mm² Black

Order Code:

12-0490

Brand: HELUKABEL MPN: 37028SW EAN-13: 2050003928809

Discontinued


Helukabel manufactures the Rubber flexible cable H07RN-F 3 x 1.5 mm². This durable cable is known for being flexible and resistant to mechanical stress, making it suitable for demanding environments. It is typically used in industrial applications and outdoor electrical installations.
Colour Black
Conductor Cross Section 3 x 1.5 mm²
Type 20470S
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 9.5mm
Cable features Flame-retardant
Core layout Copper; fine strands, in accordance with HD 383 Class 5
Halogen-free No
Max. length sold by the metre 50m
Max. temperature +60°C
Min. temperature -25°C
Nominal Voltage 450V
Packaged No
Shielded No
Test voltage 2500V

Trustpilot